
ADV3200ASWZ | |
|---|---|
DigiKey Part Number | ADV3200ASWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV3200ASWZ |
Description | IC CROSSPOINT SWIT 32X32 176LQFP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADV3200ASWZ Models |
Category | Voltage - Supply, Dual (V±) ±2.5V, 3.3V |
Manufacturer Analog Devices Inc. | -3db Bandwidth 300MHz |
Packaging Tray | Features Buffered, RGB |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 32:32 | Package / Case 176-LQFP Exposed Pad |
Number of Channels 1 | Supplier Device Package 176-LQFP-EP (24x24) |
Voltage - Supply, Single (V+) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,30000 € | 280,30 € |
| Unit Price without VAT: | 280,30000 € |
|---|---|
| Unit Price with VAT: | 333,55700 € |


