DVI, HDMI Equalizer/Driver Interface 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DVI, HDMI Equalizer/Driver Interface 40-LFCSP-VQ (6x6)
40-LFCSP-VQ Pad View

ADV3003ACPZ

DigiKey Part Number
ADV3003ACPZ-ND
Manufacturer
Manufacturer Product Number
ADV3003ACPZ
Description
IC INTERFACE SPECIALIZED 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DVI, HDMI Equalizer/Driver Interface 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADV3003ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
DVI, HDMI Equalizer/Driver
Interface
TMDS
Voltage - Supply
3V ~ 3.6V
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.036
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,20000 €6,20 €
104,77700 €47,77 €
254,42160 €110,54 €
1933,89311 €751,37 €
3863,77251 €1.456,19 €
5793,71211 €2.149,31 €
1.1583,62351 €4.196,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,20000 €
Unit Price with VAT:7,37800 €