
ADV3002XSTZ-RL | |
|---|---|
DigiKey Part Number | ADV3002XSTZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV3002XSTZ-RL |
Description | IC SWITCH HDMI/DVI 4:1 80LQFP |
Customer Reference | |
Detailed Description | Video Switch IC I2C, Serial HDMI 1.4a Package |
Category | Applications Consumer Video |
Manufacturer Analog Devices Inc. | Standards HDMI 1.4a |
Packaging Tape & Reel (TR) | Control Interface I2C, Serial |
Part Status Obsolete | Voltage - Supply 3.0V ~ 3.6V |
Function Switch | Base Product Number |

