
ADV3002BSTZ-RL | |
|---|---|
DigiKey Part Number | ADV3002BSTZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV3002BSTZ-RL |
Description | IC VIDEO SWITCH 80LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC I2C, Serial HDMI 1.4a 80-LQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV3002BSTZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Switch | |
Applications | Consumer Video | |
Standards | HDMI 1.4a | |
Control Interface | I2C, Serial | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,77414 € | 4.774,14 € |
| Unit Price without VAT: | 4,77414 € |
|---|---|
| Unit Price with VAT: | 5,68123 € |

