
ADV3002BSTZ | |
|---|---|
DigiKey Part Number | 505-ADV3002BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV3002BSTZ |
Description | IC VIDEO SWITCH 80LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC I2C, Serial HDMI 1.4a 80-LQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV3002BSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Switch | |
Applications | Consumer Video | |
Standards | HDMI 1.4a | |
Control Interface | I2C, Serial | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,37000 € | 63,70 € |
| 90 | 5,44822 € | 490,34 € |
| 180 | 5,25717 € | 946,29 € |
| 270 | 5,16148 € | 1.393,60 € |
| 540 | 5,02113 € | 2.711,41 € |
| 1.080 | 4,90563 € | 5.298,08 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

