ADV202BBCZ-150 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 53,53770 €
Datasheet
Video, JPEG2000 Interface 16 b 144-CSPBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV202BBCZ-150

DigiKey Part Number
ADV202BBCZ-150-ND
Manufacturer
Manufacturer Product Number
ADV202BBCZ-150
Description
IC VIDEO CODEC JPEG2000 144CSBGA
Customer Reference
Detailed Description
Video, JPEG2000 Interface 16 b 144-CSPBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
ADV202BBCZ-150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Video, JPEG2000
Data Interface
-
Resolution (Bits)
16 b
Number of ADCs / DACs
-
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.5V, 3.3V
Voltage - Supply, Digital
1.5V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
144-BGA, CSPBGA
Supplier Device Package
144-CSPBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types