
ADUM7702-8BRIZ | |
|---|---|
DigiKey Part Number | 505-ADUM7702-8BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM7702-8BRIZ |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC-IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 78.1k Serial 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7702-8BRIZ Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V, 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Modulator | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 8-SOIC-IC |
Sampling Rate (Per Second) 78.1k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 8,47400 € | 84,74 € |
| 80 | 7,34688 € | 587,75 € |
| 160 | 7,09550 € | 1.135,28 € |
| 320 | 6,88869 € | 2.204,38 € |
| 560 | 6,74868 € | 3.779,26 € |
| 1.040 | 6,61745 € | 6.882,15 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |

