
ADUM7701BRWZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM7701BRWZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM7701BRWZ-RL7CT-ND - Cut Tape (CT) 505-ADUM7701BRWZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7701BRWZ-RL7 |
Description | IC ADC 16BIT SIGMA-DELTA 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78.1k Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7701BRWZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78.1k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 7,25400 € | 72,54 € |
| 25 | 6,39520 € | 159,88 € |
| 100 | 5,42390 € | 542,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,17140 € | 2.068,56 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |

