
ADUM7223CCCZ | |
|---|---|
DigiKey Part Number | ADUM7223CCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM7223CCCZ |
Description | DGTL ISO 2.5KV 2CH GT DVR 13LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 13-LGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7223CCCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 62ns, 62ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 13-VFLGA | |
Supplier Device Package | 13-LGA (5x5) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,15800 € | 41,58 € |
| 25 | 3,84320 € | 96,08 € |
| 224 | 3,34875 € | 750,12 € |
| 448 | 3,24603 € | 1.454,22 € |
| 672 | 3,19454 € | 2.146,73 € |
| 1.120 | 3,13754 € | 3.514,04 € |
| 2.688 | 3,05698 € | 8.217,16 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

