
ADUM7223BCCZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM7223BCCZ-RL7TR-ND - Tape & Reel (TR) ADUM7223BCCZ-RL7CT-ND - Cut Tape (CT) ADUM7223BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7223BCCZ-RL7 |
Description | DGTL ISO 2.5KV 2CH GT DVR 13LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 13-LGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7223BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 62ns, 62ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 13-VFLGA | |
Supplier Device Package | 13-LGA (5x5) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,56300 € | 35,63 € |
| 25 | 3,28760 € | 82,19 € |
| 100 | 2,98510 € | 298,51 € |
| 250 | 2,94688 € | 736,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,68233 € | 2.682,33 € |
| 2.000 | 2,62344 € | 5.246,88 € |
| 3.000 | 2,59395 € | 7.781,85 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

