Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADUM6403CRIZ | |
|---|---|
DigiKey Part Number | ADUM6403CRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6403CRIZ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6403CRIZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tube | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 1/3 | Supplier Device Package 16-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM6403CRIZ-RL | Analog Devices Inc. | 0 | ADUM6403CRIZ-RLTR-ND | 10,45270 € | Parametric Equivalent |
| ADUM6403CRWZ | Analog Devices Inc. | 864 | 505-ADUM6403CRWZ-ND | 16,49000 € | Parametric Equivalent |
| ADUM6403CRWZ-RL | Analog Devices Inc. | 0 | ADUM6403CRWZ-RLTR-ND | 10,45270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,49000 € | 16,49 € |
| 10 | 13,13300 € | 131,33 € |
| 37 | 11,99730 € | 443,90 € |
| 111 | 11,31820 € | 1.256,32 € |
| 259 | 10,92023 € | 2.828,34 € |
| 518 | 10,65826 € | 5.520,98 € |
| Unit Price without VAT: | 16,49000 € |
|---|---|
| Unit Price with VAT: | 19,62310 € |



