General Purpose Digital Isolator 3750Vrms 2 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM6210ARSZ

DigiKey Part Number
ADUM6210ARSZ-ND
Manufacturer
Manufacturer Product Number
ADUM6210ARSZ
Description
DGTL ISOLTR 3.75KV 2CH GP 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM6210ARSZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tube
Pulse Width Distortion (Max)
10ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
2/0
Supplier Device Package
20-SSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
3750Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,64000 €8,64 €
106,74200 €67,42 €
665,87939 €388,04 €
1325,66098 €747,25 €
2645,48117 €1.447,03 €
5285,33324 €2.815,95 €
1.0565,21150 €5.503,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,64000 €
Unit Price with VAT:10,28160 €