
ADUM6020-5WBRIZ | |
|---|---|
DigiKey Part Number | 505-ADUM6020-5WBRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6020-5WBRIZ |
Description | ISOPOWER 5KV, LOWEMI, 500MW PWR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6020-5WBRIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Laboratory, Medical | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.50" L x 0.30" W x 0.10" H (12.8mm x 7.5mm x 2.6mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Approval Agency | CSA, CQC, VDE, UL | |
Standard Number | 61010-1; 60601-1; 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,45000 € | 12,45 € |
| 37 | 7,41514 € | 274,36 € |
| 111 | 6,58874 € | 731,35 € |
| 518 | 6,40218 € | 3.316,33 € |
| Unit Price without VAT: | 12,45000 € |
|---|---|
| Unit Price with VAT: | 14,81550 € |







