20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM6010ARSZ-RL7

DigiKey Part Number
ADUM6010ARSZ-RL7TR-ND - Tape & Reel (TR)
ADUM6010ARSZ-RL7CT-ND - Cut Tape (CT)
ADUM6010ARSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM6010ARSZ-RL7
Description
DC DC CONVERTER 3.15-5.25V 150MW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.15 ~ 5.25V 30mA 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ADUM6010ARSZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30mA
Power (Watts)
150 mW
Voltage - Isolation
3.75 kV
Applications
ITE (Commercial)
Features
OTP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Size / Dimension
0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,26000 €4,26 €
54,10000 €20,50 €
104,03300 €40,33 €
253,94640 €98,66 €
503,88240 €194,12 €
1003,81930 €381,93 €
2503,73740 €934,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,67654 €1.838,27 €
1.0003,61661 €3.616,61 €
1.5003,58198 €5.372,97 €
Manufacturers Standard Package
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,06940 €