

ADUM5402WCRWZ-1RL | |
---|---|
DigiKey Part Number | 505-ADUM5402WCRWZ-1RLTR-ND - Tape & Reel (TR) 505-ADUM5402WCRWZ-1RLCT-ND - Cut Tape (CT) 505-ADUM5402WCRWZ-1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM5402WCRWZ-1RL |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5402WCRWZ-1RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,42000 € | 16,42 € |
10 | 11,62400 € | 116,24 € |
25 | 10,37400 € | 259,35 € |
100 | 9,28570 € | 928,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 9,28569 € | 9.285,69 € |
Unit Price without VAT: | 16,42000 € |
---|---|
Unit Price with VAT: | 19,53980 € |