20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM5211CRSZ-RL7

DigiKey Part Number
505-ADUM5211CRSZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM5211CRSZ-RL7CT-ND - Cut Tape (CT)
505-ADUM5211CRSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM5211CRSZ-RL7
Description
DGTL ISOLTR 2.5KV 2CH GP 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 100Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM5211CRSZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
24ns, 24ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,45000 €10,45 €
107,18200 €71,82 €
256,32960 €158,24 €
1005,36620 €536,62 €
2505,10660 €1.276,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,10662 €2.553,31 €
Manufacturers Standard Package
Unit Price without VAT:10,45000 €
Unit Price with VAT:12,43550 €