ADUM5210ARSZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 128
Unit Price: 6,43000 €
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM5210ARSZ-RL7

DigiKey Part Number
505-ADUM5210ARSZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM5210ARSZ-RL7
Description
DGTL ISOLTR 2.5KV 2CH GP 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM5210ARSZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
10ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
2/0
Supplier Device Package
20-SSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM5210ARSZAnalog Devices Inc.128505-ADUM5210ARSZ-ND6,43000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,89170 €1.945,85 €
1.0003,79637 €3.796,37 €
1.5003,74865 €5.622,98 €
Manufacturers Standard Package
Unit Price without VAT:3,89170 €
Unit Price with VAT:4,63112 €