Parametric Equivalent

ADUM4472CRIZ-RL | |
|---|---|
DigiKey Part Number | ADUM4472CRIZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM4472CRIZ-RL |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 25Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4472CRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 20-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM4472CRIZ | Analog Devices Inc. | 0 | 505-ADUM4472CRIZ-ND | 10,44565 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,35038 € | 9.350,38 € |
| Unit Price without VAT: | 9,35038 € |
|---|---|
| Unit Price with VAT: | 11,12695 € |


