Parametric Equivalent

ADUM4472ARIZ | |
|---|---|
DigiKey Part Number | 505-ADUM4472ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4472ARIZ |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4472ARIZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 20-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM4472ARIZ-RL | Analog Devices Inc. | 0 | ADUM4472ARIZ-RLTR-ND | 7,50035 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 8,41565 € | 521,77 € |
| Unit Price without VAT: | 8,41565 € |
|---|---|
| Unit Price with VAT: | 10,01462 € |


