Parametric Equivalent

ADUM4470CRIZ-RL | |
|---|---|
DigiKey Part Number | ADUM4470CRIZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM4470CRIZ-RL |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 25Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4470CRIZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,00349 € | 8.003,49 € |
| Unit Price without VAT: | 8,00349 € |
|---|---|
| Unit Price with VAT: | 9,52415 € |


