505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RW-16~RW~16

ADUM4401BRWZ-RL

DigiKey Part Number
505-ADUM4401BRWZ-RLTR-ND - Tape & Reel (TR)
505-ADUM4401BRWZ-RLCT-ND - Cut Tape (CT)
505-ADUM4401BRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM4401BRWZ-RL
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM4401BRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,39000 €9,39 €
106,41000 €64,10 €
255,63240 €140,81 €
1004,75370 €475,37 €
2504,42648 €1.106,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,42646 €4.426,46 €
Manufacturers Standard Package
Unit Price without VAT:9,39000 €
Unit Price with VAT:11,17410 €