
ADUM4190TRIZ-RL | |
|---|---|
DigiKey Part Number | ADUM4190TRIZ-RLTR-ND - Tape & Reel (TR) ADUM4190TRIZ-RLCT-ND - Cut Tape (CT) ADUM4190TRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4190TRIZ-RL |
Description | IC ISOLATOR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4190TRIZ-RL Models |
Category | Applications Shunt Regulators, Linear Power Supplies, Inverters, UPS |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-SOIC |
Part Status Active | Base Product Number |
Type Isolator, Error Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,35500 € | 33,55 € |
| 25 | 3,09240 € | 77,31 € |
| 100 | 2,80450 € | 280,45 € |
| 250 | 2,67872 € | 669,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,51643 € | 2.516,43 € |
| 2.000 | 2,46040 € | 4.920,80 € |
| 3.000 | 2,43234 € | 7.297,02 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |


