
ADUM4190SRIZ | |
|---|---|
DigiKey Part Number | 505-ADUM4190SRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4190SRIZ |
Description | IC ISOLATOR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4190SRIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Shunt Regulators, Linear Power Supplies, Inverters, UPS | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,18100 € | 31,81 € |
| 37 | 2,84135 € | 105,13 € |
| 111 | 2,63820 € | 292,84 € |
| 259 | 2,51915 € | 652,46 € |
| 518 | 2,44073 € | 1.264,30 € |
| 1.036 | 2,37621 € | 2.461,75 € |
| 2.516 | 2,30999 € | 5.811,93 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

