
ADUM4151ARIZ | |
|---|---|
DigiKey Part Number | 505-ADUM4151ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4151ARIZ |
Description | DGTL ISOLTR 5KV 7CH SPI 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 7 Channel 2Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4151ARIZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 7 | Package / Case |
Inputs - Side 1/Side 2 5/2 | Supplier Device Package 20-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 7,30700 € | 73,07 € |
| 31 | 6,69581 € | 207,57 € |
| 124 | 6,16879 € | 764,93 € |
| 279 | 5,94319 € | 1.658,15 € |
| 527 | 5,79890 € | 3.056,02 € |
| 1.023 | 5,67358 € | 5.804,07 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |


