
ADUM4122BRIZ | |
|---|---|
DigiKey Part Number | ADUM4122BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4122BRIZ |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC-IC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 17ns, 17ns |
Mfr | Current - Output High, Low 3A, 3A |
Series | Current - Peak Output 2A |
Packaging Tube | Voltage - Output Supply 7.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5000Vrms | Supplier Device Package 8-SOIC-IC |
Common Mode Transient Immunity (Min) 150kV/µs | Approval Agency CQC, CSA, UL, VDE |
Propagation Delay tpLH / tpHL (Max) 40ns, 48ns | Base Product Number |
Pulse Width Distortion (Max) 30ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 5,61800 € | 56,18 € |
| 80 | 4,82375 € | 385,90 € |
| 160 | 4,64669 € | 743,47 € |
| 320 | 4,50088 € | 1.440,28 € |
| 560 | 4,40223 € | 2.465,25 € |
| 1.040 | 4,30975 € | 4.482,14 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |

