ADUM3402WBRWZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 7,64000 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 2.005
Unit Price: 7,64000 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 281
Unit Price: 7,64000 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,87035 €
Datasheet

Similar


Texas Instruments
In Stock: 581
Unit Price: 5,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,38455 €
Datasheet

Similar


Texas Instruments
In Stock: 4.252
Unit Price: 6,17000 €
Datasheet
505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RW-16~RW~16

ADUM3402WBRWZ-RL

DigiKey Part Number
ADUM3402WBRWZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM3402WBRWZ-RL
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3402WBRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
36ns, 36ns
Pulse Width Distortion (Max)
3.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,62485 €5.624,85 €
Manufacturers Standard Package
Unit Price without VAT:5,62485 €
Unit Price with VAT:6,69357 €