

ADUM3402CRWZ | |
|---|---|
DigiKey Part Number | ADUM3402CRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3402CRWZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3402CRWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 32ns, 32ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1402CRWZ | Analog Devices Inc. | 174 | 505-ADUM1402CRWZ-ND | 8,16000 € | Parametric Equivalent |
| ADUM1402CRWZ-RL | Analog Devices Inc. | 2.040 | 505-ADUM1402CRWZ-RLCT-ND | 8,16000 € | Parametric Equivalent |
| ADUM3402CRWZ-RL | Analog Devices Inc. | 1.999 | ADUM3402CRWZ-RLCT-ND | 6,92000 € | Parametric Equivalent |
| ACML-7420-000E | Broadcom Limited | 893 | 516-3441-ND | 8,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,35300 € | 53,53 € |
| 47 | 4,74596 € | 223,06 € |
| 141 | 4,44979 € | 627,42 € |
| 282 | 4,30482 € | 1.213,96 € |
| 517 | 4,19928 € | 2.171,03 € |
| 1.034 | 4,09867 € | 4.238,02 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |

