
ADUM320N0BRIZ | |
|---|---|
DigiKey Part Number | 505-ADUM320N0BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM320N0BRIZ |
Description | DGTL ISOLTR 5.7KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM320N0BRIZ Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 100kV/µs |
Series | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC-IC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 1,95284 € | 624,91 € |
| Unit Price without VAT: | 1,95284 € |
|---|---|
| Unit Price with VAT: | 2,32388 € |


