

ADUM3200CRZ | |
|---|---|
DigiKey Part Number | ADUM3200CRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3200CRZ |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3200CRZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 45ns, 45ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM3200TRZ-EP | Analog Devices Inc. | 18 | ADUM3200TRZ-EP-ND | 8,41000 € | Parametric Equivalent |
| ADUM3200TRZ-EP-RL7 | Analog Devices Inc. | 1.588 | ADUM3200TRZ-EP-RL7CT-ND | 8,41000 € | Parametric Equivalent |
| IL 721T-3E | NVE Corp/Isolation Products | 0 | 390-IL721T-3E-ND | 4,12286 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,62700 € | 36,27 € |
| 98 | 3,04224 € | 298,14 € |
| 196 | 2,92714 € | 573,72 € |
| 294 | 2,86952 € | 843,64 € |
| 588 | 2,78502 € | 1.637,59 € |
| 1.078 | 2,72346 € | 2.935,89 € |
| 2.548 | 2,65230 € | 6.758,06 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

