SPI Digital Isolator 3750Vrms 7 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3153ARSZ

DigiKey Part Number
505-ADUM3153ARSZ-ND
Manufacturer
Manufacturer Product Number
ADUM3153ARSZ
Description
DGTL ISO 3.75KV 7CH SPI 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 3750Vrms 7 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3153ARSZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
SPI
Isolated Power
No
Number of Channels
7
Inputs - Side 1/Side 2
3/4
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,10000 €6,10 €
104,70100 €47,01 €
664,06652 €268,39 €
1323,90561 €515,54 €
2643,77326 €996,14 €
5283,66426 €1.934,73 €
1.0563,57455 €3.774,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,10000 €
Unit Price with VAT:7,25900 €