Parametric Equivalent

ADUM3151BRSZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM3151BRSZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM3151BRSZ-RL7CT-ND - Cut Tape (CT) 505-ADUM3151BRSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3151BRSZ-RL7 |
Description | DGTL ISO 3.75KV 7CH SPI 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 7 Channel 34Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3151BRSZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 14ns, 14ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 7 | Package / Case |
Inputs - Side 1/Side 2 5/2 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3750Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM3151BRSZ | Analog Devices Inc. | 0 | 505-ADUM3151BRSZ-ND | 7,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 5,92600 € | 59,26 € |
| 25 | 5,49920 € | 137,48 € |
| 100 | 5,03090 € | 503,09 € |
| 250 | 4,92832 € | 1.232,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,67308 € | 2.336,54 € |
| 1.000 | 4,56233 € | 4.562,33 € |
| 1.500 | 4,50686 € | 6.760,29 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |




