
ADUM3123CRZ | |
|---|---|
DigiKey Part Number | ADUM3123CRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3123CRZ |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3123CRZ Models |
Category | Rise / Fall Time (Typ) 12ns, 12ns |
Mfr | Current - Peak Output 4A |
Series | Voltage - Output Supply 11.1V ~ 18V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Technology Magnetic Coupling | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Channels 1 | Supplier Device Package 8-SOIC |
Voltage - Isolation 3000Vrms | Approval Agency CSA, UR, VDE |
Common Mode Transient Immunity (Min) 50kV/µs | Base Product Number |
Propagation Delay tpLH / tpHL (Max) 62ns, 62ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,04700 € | 40,47 € |
| 98 | 3,40531 € | 333,72 € |
| 196 | 3,27888 € | 642,66 € |
| 294 | 3,21561 € | 945,39 € |
| 588 | 3,12276 € | 1.836,18 € |
| 1.078 | 3,05514 € | 3.293,44 € |
| 2.548 | 2,97697 € | 7.585,32 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |


