AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3123BRZ

DigiKey Part Number
ADUM3123BRZ-ND
Manufacturer
Manufacturer Product Number
ADUM3123BRZ
Description
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Magnetic Coupling 3000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM3123BRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
62ns, 62ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
12ns, 12ns
Current - Output High, Low
-
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
7.4V ~ 18V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,14000 €6,14 €
104,08500 €40,85 €
982,94888 €288,99 €
1962,71597 €532,33 €
2942,59769 €763,72 €
5882,49393 €1.466,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,30660 €