Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADUM2400CRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM2400CRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM2400CRWZ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2400CRWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 32ns, 32ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM2400CRIZ | Analog Devices Inc. | 0 | ADUM2400CRIZ-ND | 9,72000 € | Parametric Equivalent |
| ADUM2400CRIZ-RL | Analog Devices Inc. | 0 | 505-ADUM2400CRIZ-RLTR-ND | 5,92342 € | Parametric Equivalent |
| ADUM2400CRWZ-RL | Analog Devices Inc. | 449 | ADUM2400CRWZ-RLCT-ND | 9,72000 € | Parametric Equivalent |
| HCPL-900J | Broadcom Limited | 0 | HCPL-900J-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 € | 9,72 € |
| 10 | 7,61100 € | 76,11 € |
| 47 | 6,79106 € | 319,18 € |
| 141 | 6,39135 € | 901,18 € |
| 282 | 6,19574 € | 1.747,20 € |
| 517 | 6,05325 € | 3.129,53 € |
| 1.034 | 5,91745 € | 6.118,64 € |
| Unit Price without VAT: | 9,72000 € |
|---|---|
| Unit Price with VAT: | 11,56680 € |




