Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADUM2286BRIZ-RL | |
|---|---|
DigiKey Part Number | ADUM2286BRIZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM2286BRIZ-RL |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2286BRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 39ns, 39ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 16-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM2281BRIZ | Analog Devices Inc. | 88 | ADUM2281BRIZ-ND | 4,84000 € | Parametric Equivalent |
| ADUM2281BRIZ-RL | Analog Devices Inc. | 0 | ADUM2281BRIZ-RLTR-ND | 2,78996 € | Parametric Equivalent |
| ADUM2286BRIZ | Analog Devices Inc. | 0 | 505-ADUM2286BRIZ-ND | 2,99897 € | Parametric Equivalent |
| IL 711VE | NVE Corp/Isolation Products | 0 | 390-IL711VE-ND | 4,02117 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,78996 € | 2.789,96 € |
| 2.000 | 2,72898 € | 5.457,96 € |
| 3.000 | 2,69845 € | 8.095,35 € |
| Unit Price without VAT: | 2,78996 € |
|---|---|
| Unit Price with VAT: | 3,32005 € |




