

ADUM2200WARWZ | |
|---|---|
DigiKey Part Number | ADUM2200WARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM2200WARWZ |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2200WARWZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 150ns, 150ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 4,82100 € | 48,21 € |
| 47 | 4,26617 € | 200,51 € |
| 141 | 3,99539 € | 563,35 € |
| 282 | 3,86280 € | 1.089,31 € |
| 517 | 3,76625 € | 1.947,15 € |
| 1.034 | 3,67425 € | 3.799,17 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |

