
ADUM1442ARQZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1442ARQZ-RL7TR-ND - Tape & Reel (TR) ADUM1442ARQZ-RL7CT-ND - Cut Tape (CT) ADUM1442ARQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1442ARQZ-RL7 |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 2Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1442ARQZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 4,61300 € | 46,13 € |
| 25 | 4,01920 € | 100,48 € |
| 100 | 3,34820 € | 334,82 € |
| 250 | 3,01868 € | 754,67 € |
| 500 | 2,91498 € | 1.457,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,91499 € | 2.914,99 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |


