Parametric Equivalent

ADUM1440ARSZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1440ARSZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM1440ARSZ-RL7 |
Description | DGTL ISOLTR 3.75KV 4CH GP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1440ARSZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,63834 € | 1.819,17 € |
| Unit Price without VAT: | 3,63834 € |
|---|---|
| Unit Price with VAT: | 4,32962 € |




