
ADUM140D1BRZ | |
|---|---|
DigiKey Part Number | 505-ADUM140D1BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM140D1BRZ |
Description | DGTL ISOLTR 3KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM140D1BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 $ | 4,63 $ |
| 10 | 3,51700 $ | 35,17 $ |
| 48 | 3,07875 $ | 147,78 $ |
| 144 | 2,86847 $ | 413,06 $ |
| 288 | 2,76556 $ | 796,48 $ |
| 528 | 2,69057 $ | 1.420,62 $ |
| 1.008 | 2,62347 $ | 2.644,46 $ |
| 2.544 | 2,54634 $ | 6.477,89 $ |
| Unit Price without VAT: | 4,63000 $ |
|---|---|
| Unit Price with VAT: | 5,50970 $ |

