

ADUM1300ARWZ | |
|---|---|
DigiKey Part Number | 505-ADUM1300ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1300ARWZ |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1300ARWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 3/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,39100 € | 43,91 € |
| 47 | 3,87809 € | 182,27 € |
| 141 | 3,62801 € | 511,55 € |
| 282 | 3,50571 € | 988,61 € |
| 517 | 3,41658 € | 1.766,37 € |
| 1.034 | 3,33164 € | 3.444,92 € |
| 2.538 | 3,24355 € | 8.232,13 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |


