
ADUM1252AWA+T | |
|---|---|
DigiKey Part Number | 505-ADUM1252AWA+TTR-ND - Tape & Reel (TR) 505-ADUM1252AWA+TCT-ND - Cut Tape (CT) 505-ADUM1252AWA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1252AWA+T |
Description | DGTL ISO 5KV 2CH I2C 8-SOIC(W) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, I2C Digital Isolator 5000Vrms 4 Channel 2MHz 200kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1252AWA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, I2C | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 133.3ns | |
Pulse Width Distortion (Max) | 94.2ns | |
Rise / Fall Time (Typ) | -, 20.3ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,95300 € | 29,53 € |
| 25 | 2,72000 € | 68,00 € |
| 100 | 2,46250 € | 246,25 € |
| 250 | 2,41064 € | 602,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,20502 € | 2.205,02 € |
| 2.000 | 2,15494 € | 4.309,88 € |
| 3.000 | 2,12986 € | 6.389,58 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |










