
ADUM1252AWA+ | |
|---|---|
DigiKey Part Number | 175-ADUM1252AWA+-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1252AWA+ |
Description | DGTL ISO 5KV 2CH I2C 8-SOIC(W) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, I2C Digital Isolator 5000Vrms 4 Channel 2MHz 200kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1252AWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, I2C | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 133.3ns | |
Pulse Width Distortion (Max) | 94.2ns | |
Rise / Fall Time (Typ) | -, 20.3ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,95300 € | 29,53 € |
| 78 | 2,50167 € | 195,13 € |
| 156 | 2,39904 € | 374,25 € |
| 312 | 2,31462 € | 722,16 € |
| 546 | 2,25747 € | 1.232,58 € |
| 1.014 | 2,20393 € | 2.234,79 € |
| 2.574 | 2,13899 € | 5.505,76 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |











