ADUM1253AUA+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1252AUA+T

DigiKey Part Number
505-ADUM1252AUA+TTR-ND - Tape & Reel (TR)
505-ADUM1252AUA+TCT-ND - Cut Tape (CT)
505-ADUM1252AUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM1252AUA+T
Description
DGTL ISO 2.5KV 2CH I2C 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN, I2C Digital Isolator 2500Vrms 2 Channel 2MHz 200kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1252AUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
CAN, I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
95.8ns, 128.4ns
Pulse Width Distortion (Max)
94.2ns
Rise / Fall Time (Typ)
-, 34.7ns
Voltage - Supply
1.71V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-µMAX
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,70000 €4,70 €
103,07700 €30,77 €
252,65400 €66,35 €
1002,17510 €217,51 €
2501,94000 €485,00 €
5001,79534 €897,67 €
1.0001,72740 €1.727,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,72740 €4.318,50 €
Manufacturers Standard Package
Unit Price without VAT:4,70000 €
Unit Price with VAT:5,59300 €