Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


ADUM1200CR-RL7 | |
|---|---|
DigiKey Part Number | ADUM1200CR-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM1200CR-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1200CR-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 45ns, 45ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 3ns |
Part Status Obsolete | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1200CRZ-RL7 | Analog Devices Inc. | 97 | ADUM1200CRZ-RL7CT-ND | 4,74000 € | Direct |
| IL 611-3E | NVE Corp/Isolation Products | 3.191 | 390-IL611-3E-ND | 5,90000 € | Similar |
| IL 721-3E | NVE Corp/Isolation Products | 349 | 390-IL721-3E-ND | 6,04000 € | Similar |
| IL 721T-3E | NVE Corp/Isolation Products | 0 | 390-IL721T-3E-ND | 3,65034 € | Similar |
| ISO7220AQDRQ1 | Texas Instruments | 2.685 | 296-27335-1-ND | 6,41000 € | Similar |





