
ADUCM420BCBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUCM420BCBZ-RL7TR-ND - Tape & Reel (TR) 505-ADUCM420BCBZ-RL7CT-ND - Cut Tape (CT) 505-ADUCM420BCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM420BCBZ-RL7 |
Description | IC MCU 32BIT 512KB FLASH 64WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 64-WLCSP (3.46x3.46) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM420BCBZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP (3.46x3.46) | |
Package / Case | 64-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,62000 € | 19,62 € |
| 10 | 16,33400 € | 163,34 € |
| 25 | 15,32200 € | 383,05 € |
| 100 | 14,12240 € | 1.412,24 € |
| 250 | 13,52512 € | 3.381,28 € |
| 500 | 13,16058 € | 6.580,29 € |
| Unit Price without VAT: | 19,62000 € |
|---|---|
| Unit Price with VAT: | 23,34780 € |


