
ADUCM362TCPZ56EPR7 | |
|---|---|
DigiKey Part Number | 505-ADUCM362TCPZ56EPR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUCM362TCPZ56EPR7 |
Description | IC MCU 32BIT 256KB FLASH 48LFCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 16MHz 256KB (256K x 8) FLASH 48-LFCSP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x24b Sigma-Delta; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFCSP (7x7) | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Base Product Number |

