ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 20 MIPS 128KB (128K x 8) FLASH 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 20 MIPS 128KB (128K x 8) FLASH 48-LFCSP (7x7)
Analog Devices EVAL-ADICUP360 Development Board | Digi-Key Daily
Getting Started with the CN0216 Arduino Shield

ADUCM360BCPZ128-R7

DigiKey Part Number
ADUCM360BCPZ128-R7TR-ND - Tape & Reel (TR)
ADUCM360BCPZ128-R7CT-ND - Cut Tape (CT)
ADUCM360BCPZ128-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUCM360BCPZ128-R7
Description
IC MCU 32BIT 128KB FLASH 48LFCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 20 MIPS 128KB (128K x 8) FLASH 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADUCM360BCPZ128-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 11x24b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
20 MIPS
Supplier Device Package
48-LFCSP (7x7)
Connectivity
I2C, SPI, UART/USART
Package / Case
48-WFQFN Exposed Pad, CSP
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
19
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.672
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,60000 €17,60 €
1014,63400 €146,34 €
2513,82280 €345,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75012,03803 €9.028,52 €
Manufacturers Standard Package
Unit Price without VAT:17,60000 €
Unit Price with VAT:20,94400 €