ARM® Cortex®-M3 - Microcontroller IC 32-Bit 16.384Mhz 96KB (96K x 8) FLASH 32-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUCM330WFSBCPZ-RL

DigiKey Part Number
505-ADUCM330WFSBCPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUCM330WFSBCPZ-RL
Description
IC MCU 32BIT 96KB FLASH 32LFCSP
Customer Reference
Detailed Description
ARM® Cortex®-M3 - Microcontroller IC 32-Bit 16.384Mhz 96KB (96K x 8) FLASH 32-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADUCM330WFSBCPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
EEPROM Size
4K x 8
Mfr
RAM Size
10K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3.6V ~ 19V
Part Status
Discontinued at DigiKey
Data Converters
A/D 2x20b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 115°C (TA)
Core Size
32-Bit
Grade
Automotive
Speed
16.384Mhz
Qualification
AEC-Q100
Connectivity
LINbus, SPI
Mounting Type
Surface Mount
Peripherals
POR, WDT
Supplier Device Package
32-LFCSP-VQ (6x6)
Number of I/O
6
Package / Case
32-VFQFN Exposed Pad, CSP
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.