
ADUCM322BBCZ | |
|---|---|
DigiKey Part Number | ADUCM322BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUCM322BBCZ |
Description | IC MCU 32BIT 256KB FLSH 96CSPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 96-CSPBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM322BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, MDIO, SPI | |
Peripherals | POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 96-CSPBGA (6x6) | |
Package / Case | 96-TFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,50000 € | 18,50 € |
| 10 | 15,38600 € | 153,86 € |
| 45 | 13,89578 € | 625,31 € |
| 135 | 13,08074 € | 1.765,90 € |
| 270 | 12,67048 € | 3.421,03 € |
| 540 | 12,32963 € | 6.658,00 € |
| Unit Price without VAT: | 18,50000 € |
|---|---|
| Unit Price with VAT: | 22,01500 € |


