
ADUCM320BBCZI | |
|---|---|
DigiKey Part Number | 505-ADUCM320BBCZI-ND |
Manufacturer | |
Manufacturer Product Number | ADUCM320BBCZI |
Description | IC MCU 32BIT 256KB FLSH 96CSPBGA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 80MHz 256KB (128K x 8 x 2) FLASH 96-CSPBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM320BBCZI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.9V ~ 3.6V |
Part Status Active | Data Converters A/D 16x14b; D/A 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 96-CSPBGA (6x6) |
Connectivity I2C, SPI, UART/USART | Package / Case 96-TFBGA, CSPBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,59000 € | 28,59 € |
| 10 | 23,89400 € | 238,94 € |
| 33 | 22,11697 € | 729,86 € |
| 132 | 20,58348 € | 2.717,02 € |
| 264 | 19,99917 € | 5.279,78 € |
| Unit Price without VAT: | 28,59000 € |
|---|---|
| Unit Price with VAT: | 34,02210 € |

